Parametric results for: LM386N-3/NOPB under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lm386n3nopb Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
LM386N-3/NOPB
Texas Instruments
$0.7119 Yes Yes Active 1 300 kHz 23 dB DIP 325 mW 10 % 18 V AUDIO AMPLIFIER BIPOLAR 1 8 mA 4 V COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM386N-3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1 300 kHz 46 dB DIP 700 mW 10 % 12 V AUDIO AMPLIFIER BIPOLAR 1 8 mA 4 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP-8 compliant EAR99 8542.33.00.01