Parametric results for: TDA7868 under Audio/Video Amplifiers

Filter Your Search

1 - 10 of 19,878 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Gain
Select parts from the table below to compare.
Compare
Compare
MM1186XS
Mitsumi Electric Co Ltd
Check for Price Obsolete 1 DIP 12 V VIDEO AMPLIFIER BIPOLAR 1 33 mA 5 V COMMERCIAL EXTENDED R-XSIP-T8 Not Qualified 75 °C -20 °C 8 UNSPECIFIED SIP8,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 2.8 mm 19.5 mm 7.2 mm MITSUMI ELECTRIC CO LTD SIP DIP, SIP8,.05 8 unknown EAR99 8542.33.00.01
MC34119DTBEL
Motorola Semiconductor Products
Check for Price Transferred 1 TSSOP 10 % 16 V AUDIO AMPLIFIER 1 5 mA 2 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C -20 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm MOTOROLA INC TSSOP, unknown EAR99 8542.33.00.01
MAX9718BETB+T
Rochester Electronics LLC
Check for Price No Active 1 22 kHz HVSON 1.4 W 5.5 V AUDIO AMPLIFIER BICMOS 1 2.7 V INDUSTRIAL S-PDSO-N10 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC SON 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 10 unknown
MC34119DTB
Motorola Semiconductor Products
Check for Price No Transferred 1 20 kHz TSSOP 400 mW 10 % 16 V AUDIO AMPLIFIER BIPOLAR 1 5 mA 2 V COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C -20 °C 8 PLASTIC/EPOXY TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm MOTOROLA INC PLASTIC, TSSOP-8 unknown EAR99 8542.33.00.01
NJM2113V-(TE2)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 1 LSSOP 400 mW 10 % 16 V AUDIO AMPLIFIER BIPOLAR 1 5 mA 2 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e6 75 °C -20 °C 260 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 3.5 mm 4.4 mm 1.45 mm NEW JAPAN RADIO CO LTD SOIC LSSOP, 8 compliant EAR99 8542.33.00.01
LM4927SD
National Semiconductor Corporation
Check for Price No Transferred 1 20 kHz HVSON 2.5 W 10 % 5.5 V AUDIO AMPLIFIER 1 4.5 mA 2.4 V INDUSTRIAL S-PDSO-N8 Not Qualified e0 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP LLP-8 not_compliant EAR99 8542.33.00.01
LM4927SDX
National Semiconductor Corporation
Check for Price No Transferred 1 20 kHz HVSON 2.5 W 10 % 5.5 V AUDIO AMPLIFIER 1 4.5 mA 2.4 V INDUSTRIAL S-PDSO-N8 Not Qualified e0 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP HVSON, SOLCC8,.11,20 not_compliant EAR99 8542.33.00.01
MM1196XF
Mitsumi Electric Co Ltd
Check for Price Obsolete 1 LSOP 5.3 V VIDEO AMPLIFIER BIPOLAR 1 33 mA 4.7 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 4.4 mm 8.9 mm 1.7 mm MITSUMI ELECTRIC CO LTD SOIC LSOP, SOP14,.25 14 unknown EAR99 8542.33.00.01
MAX97200BEWC+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2 VFBGA 45 mW 1.98 V CLASS H AUDIO AMPLIFIER BICMOS 1 1.62 V INDUSTRIAL R-PBGA-B12 e2 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER NICKEL BALL 400 µm BOTTOM 1.3 mm 1.68 mm 690 µm MAXIM INTEGRATED PRODUCTS INC WLP-12 compliant EAR99 8542.33.00.01
MAX9719BEBE
Rochester Electronics LLC
Check for Price No Active 2 22 kHz VFBGA 1.4 W 5.5 V AUDIO AMPLIFIER BICMOS 1 2.7 V INDUSTRIAL S-PBGA-B16 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES NOT SPECIFIED BALL 500 µm BOTTOM 2.02 mm 2.02 mm 670 µm ROCHESTER ELECTRONICS LLC BGA 4 X 4 MM, UCSP-16 16 unknown