Filter Your Search
1 - 2 of 2 results
|
TPA0211DGNRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 2.5 dB | HTSSOP | 2 W | 1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 6 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TPA0211DGNR
Texas Instruments
|
$1.6434 | Yes | Yes | Active | 1 | 20 kHz | 2.5 dB | HTSSOP | 2 W | 1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 93 dB | 1 | 6 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |