Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Number of Channels | Bandwidth-Nom | Gain |
Package Code
|
Output Power-Nom
|
Supply Voltage-Max (Vsup)
|
Consumer IC Type
|
Noise Figure-Nom
|
Number of Functions |
Power Supplies
|
Supply Current-Max
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
TPA3116D2DAD
Texas Instruments
|
$2.3196 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 50 W | 26 V | AUDIO AMPLIFIER | 102 dB | 1 | 12/24 V | 50 mA | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.2 mm | TPA3116D2DAD | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP32,.3 | compliant | EAR99 | 8542.33.00.01 | ||
![]() |
TPA3116D2DADR
Texas Instruments
|
$1.6176 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 50 W | 26 V | AUDIO AMPLIFIER | 102 dB | 1 | 12/24 V | 50 mA | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.2 mm | TPA3116D2DADR | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP32,.3 | compliant | EAR99 | 8542.33.00.01 |