Filter Your Search
1 - 2 of 2 results
|
TPA6111A2DRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 20 kHz | 20 dB | SOP | 150 mW | 0.1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 3.2 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TPA6111A2DR
Texas Instruments
|
$1.1582 | Yes | Yes | Active | 2 | 20 kHz | 20 dB | SOP | 150 mW | 0.1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 3.2 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |