Parametric results for: max98300eta+ under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max98300eta Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
MAX98300ETA+T
Maxim Integrated Products
$1.1076 Yes Yes Transferred 1 22 kHz 12 dB HVSON 2.6 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.6 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVSON, compliant EAR99 8542.33.00.01
MAX98300ETA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 1 22 kHz HVSON 2.6 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2 mA 2.6 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVSON, SOLCC8,.08,20 compliant EAR99 8542.33.00.01 SON 8
MAX98300ETA+T
Analog Devices Inc
Check for Price Yes Active 1 22 kHz 12 dB HVSON 2.6 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.6 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm 8-LFCSP-2X2X0.75 8 8-LFCSP-2X2X0.75 2010-08-06 Analog Devices
MAX98300ETA+
Analog Devices Inc
Check for Price Yes Active 1 22 kHz HVSON 2.6 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2 mA 2.6 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm 8-LFCSP-2X2X0.75 8 8-LFCSP-2X2X0.75 2010-08-06 Analog Devices