Filter Your Search
1 - 5 of 5 results
|
TDA7564BPDTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 | 22 kHz | 26 dB | HSSOP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 36 | PLASTIC/EPOXY | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.41 mm | STMICROELECTRONICS | SOIC | HSSOP, SSOP36,.56 | 36 | compliant | EAR99 | 8542.33.00.01 | |||||
|
TDA7564BH
STMicroelectronics
|
Check for Price | Yes | Active | 4 | 22 kHz | 26 dB | ZIP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-XZFM-T25 | Not Qualified | e3 | 3 | 25 | UNSPECIFIED | ZIP25H,.14,.7,40 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
TDA7564
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 | 22 kHz | ZIP | 46 W | 10 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-PZFM-T25 | Not Qualified | 25 | PLASTIC/EPOXY | ZIP25,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | FLEXIWATT-25 | 25 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||
|
TDA7564BPD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 | 22 kHz | 26 dB | HSSOP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 36 | PLASTIC/EPOXY | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.41 mm | STMICROELECTRONICS | SOIC | HSSOP, SSOP36,.56 | 36 | compliant | EAR99 | 8542.33.00.01 | |||||
|
TDA7564B
STMicroelectronics
|
$9.5429 | Yes | Obsolete | 4 | 22 kHz | 26 dB | ZIP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-XZFM-T25 | Not Qualified | e3 | 3 | 260 | 30 | 25 | UNSPECIFIED | ZIP25,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |