Parametric results for: M62402GP under Audio Control ICs

Filter Your Search

31 - 40 of 2,469 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A22H165MJ
STMicroelectronics
$1.0596 Yes Obsolete 2 VFBGA 110 dB VOLUME CONTROL CIRCUIT 1 6.5 mA 4.8 V 2.3 V S-PBGA-B16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.65 mm 1.65 mm 655 µm STMICROELECTRONICS FLIPCHIP-16 Chip Scale Package 0.4mm pitch compliant STMicroelectronics
TAS5805MPWPR
Texas Instruments
$1.0701 Yes Yes Active 2 HTSSOP 23 W 3 100 dB VOLUME CONTROL CIRCUIT IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE 107 dB 1 26.4 V 4.5 V OTHER R-PDSO-G28 e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-48 compliant Texas Instruments EAR99 8542.33.00.01
LM4938MHX/NOPB
Texas Instruments
$1.0738 Yes Yes Active 2 HTSSOP 2.2 W VOLUME CONTROL CIRCUIT 2 30 mA 5.5 V 2.7 V OTHER R-PDSO-G28 Not Qualified e3 1 85 °C -20 °C 260 30 28 PLASTIC/EPOXY TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.33.00.01
LM48821TL/NOPB
Texas Instruments
$1.1364 Yes Yes Active 2 VFBGA 53 mW 82 dB VOLUME CONTROL CIRCUIT 1 4.5 mA 4 V 2 V INDUSTRIAL R-XBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 UNSPECIFIED BGA16,4X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.33.00.01
TPA6130A2RTJR
Texas Instruments
$1.1893 Yes Yes Active 2 HVQCCN 138 mW 1 % VOLUME CONTROL CIRCUIT 1 6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC QFN-20 compliant Texas Instruments EAR99 8542.33.00.01 QFN 20
LM49251TL/NOPB
Texas Instruments
$1.2222 Yes Yes Active 2 VFBGA 1.37 W 84 dB VOLUME CONTROL CIRCUIT 98 dB 3 6.8 mA 5.5 V 2.7 V INDUSTRIAL R-XBGA-B30 Not Qualified e1 1 85 °C -40 °C 260 30 30 UNSPECIFIED BGA30,5X6,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2.8 mm 3 mm 675 µm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01
TAS2505IRGET
Texas Instruments
$1.2377 Yes Yes Active 1 HVQCCN 2 W 8 VOLUME CONTROL CIRCUIT 94 dB 1 1.95 V 1.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.33.00.01
LM48100QMHE/NOPB
Texas Instruments
$1.2882 Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP, TSSOP14,.25 compliant Texas Instruments EAR99 8542.33.00.01 TSSOP 14
LM4952TSX/NOPB
Texas Instruments
$1.3190 Yes No Active 2 TO-263 3.1 W 78 dB VOLUME CONTROL CIRCUIT 2 35 mA 16 V 9.6 V INDUSTRIAL R-PSSO-G9 Not Qualified e3 3 85 °C -40 °C 245 30 9 PLASTIC/EPOXY SMSIP9H,.5,38 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 965 µm SINGLE 8.687 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC not_compliant Texas Instruments EAR99 8542.33.00.01
LM48100QMH/NOPB
Texas Instruments
$1.3235 Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, TSSOP-14 compliant Texas Instruments EAR99 8542.33.00.01 TSSOP 14