Parametric results for: PAM8008DR under Audio Control ICs

Filter Your Search

21 - 30 of 2,469 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM4811MM/NOPB
Texas Instruments
$0.9600 Yes Yes Active 2 TSSOP 105 mW 100 dB VOLUME CONTROL CIRCUIT 1 3 mA 5.5 V 2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2008D2PWP
Texas Instruments
$0.9632 Yes Yes Active 2 HTSSOP 3 W 5 % VOLUME CONTROL CIRCUIT CMOS 96 dB 1 15 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
PAM8603MNHR
Diodes Incorporated
$0.9665 Yes End Of Life SSOP VOLUME CONTROL CIRCUIT CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
LM48100QMHX/NOPB
Texas Instruments
$0.9749 Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LM4865MMX/NOPB
Texas Instruments
$0.9881 Yes Yes Active 1 TSSOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP GREEN, 0.118 INCH WIDE, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4865MM/NOPB
Texas Instruments
$0.9881 Yes Yes Active 1 TSSOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP GREEN, 0.118 INCH WIDE, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4865MX/NOPB
Texas Instruments
$0.9881 Yes Yes Active 1 SOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.902 mm 1.753 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TDA8551T/N1,112
NXP Semiconductors
$1.0000 Yes Obsolete 1 SOP 0.15 % VOLUME CONTROL CIRCUIT 1 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 NXP SOT96-1
TDA7056AT/N2,518
NXP Semiconductors
$1.0530 Yes Obsolete 1 SOP 0.3 % VOLUME CONTROL CIRCUIT 1 18 V 4.5 V INDUSTRIAL R-PDSO-G20 e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20 20 compliant EAR99 8542.39.00.01 NXP SOT163-1
LM49151TL/NOPB
Texas Instruments
$1.0557 Yes Yes Active 1 VFBGA 1.25 W 78 dB VOLUME CONTROL CIRCUIT 102 dB 3 10.5 mA 5.5 V 1.7 V INDUSTRIAL R-XBGA-B20 Not Qualified e1 1 85 °C -40 °C 260 30 20 UNSPECIFIED BGA20,4X5,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2.3 mm 2.5 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments