Parametric results for: tda7404d under Audio Control ICs

Filter Your Search

1 - 10 of 2,469 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8009DHR
Diodes Incorporated
$0.4050 Yes Not Recommended e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
PAM8009KGR
Diodes Incorporated
$0.4080 Yes Not Recommended 260 DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TDA7056AT/N2,512
NXP Semiconductors
$0.4450 Yes Obsolete 1 SOP 0.3 % VOLUME CONTROL CIRCUIT 1 16 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS compliant NXP SOP 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 20 SOT163-1
LM4811MMX/NOPB
Texas Instruments
$0.5593 Yes Yes Active 2 TSSOP 105 mW 100 dB VOLUME CONTROL CIRCUIT 1 3 mA 5.5 V 2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments MSOP MSOP-10 10
PAM8407DR
Diodes Incorporated
$0.5625 Yes Not Recommended 2 SOP 95 dB VOLUME CONTROL CIRCUIT CMOS 1 6 V 2.5 V R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOP-16
FAN7040MX
Fairchild Semiconductor Corporation
$0.5672 Yes Obsolete 1 SOP 0.3 % VOLUME CONTROL CIRCUIT 1 10 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01 SOIC SOP-20 20
PAM8408DR
Diodes Incorporated
$0.6119 Yes Active 2 20 kHz 12 dB SOP 2.4 W CLASS D AUDIO AMPLIFIER CMOS GAIN-MAX=24 dB 1 6 V 2.5 V INDUSTRIAL R-PDSO-G16 e3 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.26 mm DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated SOP-16
PAM8008DR
Diodes Incorporated
$0.6306 Yes Active SOP VOLUME CONTROL CIRCUIT CMOS OTHER R-PDSO-G16 Not Qualified e3 3 85 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TLV320DAC3203IRGER
Texas Instruments
$0.6684 Yes Yes Active HVQCCN 47 mW 92 dB VOLUME CONTROL CIRCUIT CMOS 94 dB 1.95 V 1.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LM48824TMX/NOPB
Texas Instruments
$0.6707 Yes Yes Active 2 VFBGA 37 mW 5.5 % 110 dB VOLUME CONTROL CIRCUIT 1 1.3 mA 3.6 V 2.4 V INDUSTRIAL S-XBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 UNSPECIFIED BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01