Filter Your Search
11 - 20 of 2,469 results
|
LM4875MM/NOPB
Texas Instruments
|
$0.7794 | Yes | Yes | Active | 1 | TSSOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, 0.118 INCH, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM4875MX/NOPB
Texas Instruments
|
$0.7794 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TAS2521IRGER
Texas Instruments
|
$0.8027 | Yes | Yes | Active | 1 | HVQCCN | 2 W | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TPA6130A2RTJT
Texas Instruments
|
$0.8047 | Yes | Yes | Active | 2 | HVQCCN | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TDA7439DS13TR
STMicroelectronics
|
$0.8231 | Yes | Active | 2 | SOP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10.2 V | 7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -10 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
TPA6140A2YFFR
Texas Instruments
|
$0.8449 | Yes | Yes | Active | 2 | VFBGA | 25 mW | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | 1 | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
PAM8603MNHR
Diodes Incorporated
|
$0.8968 | Yes | End Of Life | SSOP | VOLUME CONTROL CIRCUIT | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||
|
TAS2521IRGET
Texas Instruments
|
$0.9057 | Yes | Yes | Active | 1 | HVQCCN | 2 W | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM49151TLX/NOPB
Texas Instruments
|
$0.9177 | Yes | Yes | Active | 1 | VFBGA | 1.25 W | 78 dB | VOLUME CONTROL CIRCUIT | 102 dB | 3 | 10.5 mA | 5.5 V | 1.7 V | INDUSTRIAL | R-XBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
TPA6130A2YZHT
Texas Instruments
|
$0.9283 | Yes | Yes | Active | 2 | VFBGA | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.29 mm | 2.29 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |