Parametric results for: PAM8009KGR under Audio Control ICs

Filter Your Search

21 - 30 of 2,469 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV320DAC3203IYZKT
Texas Instruments
$0.9365 Yes Yes Active VFBGA 47 mW 92 dB VOLUME CONTROL CIRCUIT CMOS 94 dB 1.95 V 1.5 V INDUSTRIAL S-XBGA-B25 Not Qualified e1 1 85 °C -40 °C 260 30 25 UNSPECIFIED BGA25,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm TEXAS INSTRUMENTS INC VFBGA, BGA25,5X5,20 compliant EAR99 8542.39.00.01 Texas Instruments
TPA2008D2PWPR
Texas Instruments
$0.9566 Yes Yes Active 2 HTSSOP 3 W 5 % VOLUME CONTROL CIRCUIT CMOS 96 dB 1 15 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-24 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP 24
LM4811MM/NOPB
Texas Instruments
$0.9600 Yes Yes Active 2 TSSOP 105 mW 100 dB VOLUME CONTROL CIRCUIT 1 3 mA 5.5 V 2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP-10 compliant EAR99 8542.33.00.01 Texas Instruments MSOP 10
TPA2008D2PWP
Texas Instruments
$0.9632 Yes Yes Active 2 HTSSOP 3 W 5 % VOLUME CONTROL CIRCUIT CMOS 96 dB 1 15 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-24 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP 24
LM48100QMHX/NOPB
Texas Instruments
$0.9749 Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, TSSOP-14 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP 14
LM4865MMX/NOPB
Texas Instruments
$0.9881 Yes Yes Active 1 TSSOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC GREEN, 0.118 INCH WIDE, MSOP-8 compliant EAR99 8542.33.00.01 Texas Instruments MSOP 8
LM4865MM/NOPB
Texas Instruments
$0.9881 Yes Yes Active 1 TSSOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC GREEN, 0.118 INCH WIDE, MSOP-8 compliant EAR99 8542.33.00.01 Texas Instruments MSOP 8
LM4865MX/NOPB
Texas Instruments
$0.9881 Yes Yes Active 1 SOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.902 mm 1.753 mm TEXAS INSTRUMENTS INC GREEN, SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
TDA8551T/N1,112
NXP Semiconductors
$1.0000 Yes Obsolete 1 SOP 0.15 % VOLUME CONTROL CIRCUIT 1 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP, SOP8,.25 compliant EAR99 8542.33.00.01 NXP SOIC 8 SOT96-1
TDA7056AT/N2,518
NXP Semiconductors
$1.0530 Yes Obsolete 1 SOP 0.3 % VOLUME CONTROL CIRCUIT 1 18 V 4.5 V INDUSTRIAL R-PDSO-G20 e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS 7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20 compliant EAR99 8542.39.00.01 NXP SOP 20 SOT163-1