Filter Your Search
31 - 40 of 2,469 results
|
A22H165MJ
STMicroelectronics
|
$1.0596 | Yes | Obsolete | 2 | VFBGA | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 6.5 mA | 4.8 V | 2.3 V | S-PBGA-B16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.65 mm | 1.65 mm | 655 µm | STMICROELECTRONICS | FLIPCHIP-16 | Chip Scale Package 0.4mm pitch | compliant | STMicroelectronics | ||||||||||||||||||
|
TAS5805MPWPR
Texas Instruments
|
$1.0701 | Yes | Yes | Active | 2 | HTSSOP | 23 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 107 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G28 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-48 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||
|
LM4938MHX/NOPB
Texas Instruments
|
$1.0738 | Yes | Yes | Active | 2 | HTSSOP | 2.2 W | VOLUME CONTROL CIRCUIT | 2 | 30 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM48821TL/NOPB
Texas Instruments
|
$1.1364 | Yes | Yes | Active | 2 | VFBGA | 53 mW | 82 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 4 V | 2 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TPA6130A2RTJR
Texas Instruments
|
$1.1893 | Yes | Yes | Active | 2 | HVQCCN | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN-20 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | QFN | 20 | ||||||||
|
LM49251TL/NOPB
Texas Instruments
|
$1.2222 | Yes | Yes | Active | 2 | VFBGA | 1.37 W | 84 dB | VOLUME CONTROL CIRCUIT | 98 dB | 3 | 6.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-XBGA-B30 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | UNSPECIFIED | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.8 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||
|
TAS2505IRGET
Texas Instruments
|
$1.2377 | Yes | Yes | Active | 1 | HVQCCN | 2 W | 8 | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | |||||||||||
|
LM48100QMHE/NOPB
Texas Instruments
|
$1.2882 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP14,.25 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | TSSOP | 14 | |||||||
|
LM4952TSX/NOPB
Texas Instruments
|
$1.3190 | Yes | No | Active | 2 | TO-263 | 3.1 W | 78 dB | VOLUME CONTROL CIRCUIT | 2 | 35 mA | 16 V | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 965 µm | SINGLE | 8.687 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | not_compliant | Texas Instruments | EAR99 | 8542.33.00.01 | |||||||||||
|
LM48100QMH/NOPB
Texas Instruments
|
$1.3235 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, TSSOP-14 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | TSSOP | 14 |