Filter Your Search
41 - 50 of 2,469 results
![]() |
LM48557URX/NOPB
Texas Instruments
|
$1.1814 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 4.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.96 mm | 1.96 mm | 395 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
![]() |
TAS2505TRGERQ1
Texas Instruments
|
$1.1818 | Yes | Yes | Active | 1 | HVQCCN | 2.6 W | 8 | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 1.5 TO 1.95 V SUPPLY VOLTAGE | 94 dB | 1 | 1.95 V | 1.65 V | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2017-06-30 | |||||||||
![]() |
TAS2505IRGET
Texas Instruments
|
$1.2102 | Yes | Yes | Active | 1 | HVQCCN | 2 W | 8 | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
![]() |
LM48821TL/NOPB
Texas Instruments
|
$1.2242 | Yes | Yes | Active | 2 | VFBGA | 53 mW | 82 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 4 V | 2 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||
|
TDA7449D13TR
STMicroelectronics
|
$1.2977 | Yes | Obsolete | 2 | SOP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 6 V | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SO-20 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
![]() |
LM4938MHX/NOPB
Texas Instruments
|
$1.2982 | Yes | Yes | Active | 2 | HTSSOP | 2.2 W | VOLUME CONTROL CIRCUIT | 2 | 30 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
![]() |
TS4621EIJT
STMicroelectronics
|
$1.3286 | Yes | Obsolete | 2 | FBGA | AUDIO AMPLIFIER | 1 | 4.8 V | 2.3 V | INDUSTRIAL | S-PBGA-B16 | e1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.65 mm | 1.65 mm | STMICROELECTRONICS | 1.65 X 1.65 MM, 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | BGA | 16 | |||||||||||||||||
|
MAX9877AERP+
Maxim Integrated Products
|
$1.3508 | Yes | Obsolete | 1 | VFBGA | 0.3 % | 65 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 16 mA | 5.25 V | 2.7 V | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.045 mm | 2.555 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
LM48822TLX/NOPB
Texas Instruments
|
$1.3801 | Yes | Yes | Active | 2 | VFBGA | 40 mW | 5.5 % | 95 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||
![]() |
TLV320DAC3203IRGET
Texas Instruments
|
$1.3866 | Yes | Yes | Active | HVQCCN | 47 mW | 92 dB | VOLUME CONTROL CIRCUIT | CMOS | 94 dB | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |