Parametric results for: LM48824TMX/NOPB under Audio Control ICs

Filter Your Search

41 - 50 of 2,469 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM4938MH/NOPB
Texas Instruments
$1.3621 Yes Yes Active 2 HTSSOP 2.2 W VOLUME CONTROL CIRCUIT 2 30 mA 5.5 V 2.7 V OTHER R-PDSO-G28 Not Qualified e3 1 85 °C -20 °C 260 30 28 PLASTIC/EPOXY TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM4865M/NOPB
Texas Instruments
$1.3652 Yes Yes Active 1 SOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.902 mm 1.753 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC GREEN, SOIC-8 8
LM48100QMHE/NOPB
Texas Instruments
$1.3685 Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP HTSSOP, TSSOP14,.25 14
TS4621EIJT
STMicroelectronics
$1.3769 Yes Obsolete 2 FBGA AUDIO AMPLIFIER 1 4.8 V 2.3 V INDUSTRIAL S-PBGA-B16 e1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SQUARE GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.65 mm 1.65 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics BGA 1.65 X 1.65 MM, 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-16 16
LM48100QMH/NOPB
Texas Instruments
$1.3997 Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP GREEN, TSSOP-14 14
TLV320DAC3203IRGET
Texas Instruments
$1.4461 Yes Yes Active HVQCCN 47 mW 92 dB VOLUME CONTROL CIRCUIT CMOS 94 dB 1.95 V 1.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LM48557TLX/NOPB
Texas Instruments
$1.4609 Yes Yes Active 1 VFBGA VOLUME CONTROL CIRCUIT 1 8 mA 4.5 V 2.7 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.96 mm 1.96 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-16
TPA0212PWPR
Texas Instruments
$1.4897 Yes Yes Active 2 HTSSOP 2 W 1 % VOLUME CONTROL CIRCUIT CMOS 105 dB 1 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP POWERPAD, PLASTIC, HTSSOP-24 24
LM48557TL/NOPB
Texas Instruments
$1.5166 Yes Yes Active 1 VFBGA VOLUME CONTROL CIRCUIT 1 8 mA 4.5 V 2.7 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.96 mm 1.96 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-16
PAM8610TR
Diodes Incorporated
$1.5315 Yes Yes Not Recommended HQCCN VOLUME CONTROL CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated