Filter Your Search
1 - 10 of 2,469 results
|
BA3574BFS-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | SSOP | 1 | TONE CONTROL CIRCUIT | 3.6 V | 1.7 V | R-PDSO-G20 | Not Qualified | e3/e2 | 260 | 10 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NJU72344V-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 2 | SOP | 1 | 0.001 % | 110 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5 mA | 7.5 V | 4.5 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NISSHINBO MICRO DEVICES INC | unknown | ||||||||||||||||||||||||
|
TPA0122PWP
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 | HTSSOP | 1 | 1 % | VOLUME CONTROL CIRCUIT | CMOS | 1 | 18 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
PGA2311U/1K
Texas Instruments
|
$4.8585 | Yes | Yes | Active | 2 | SOP | 1 | 130 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 23 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.285 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
PGA2311PA
Texas Instruments
|
$8.0244 | Yes | Yes | Active | 2 | DIP | 1 | 130 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 23 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM4835MTX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | TSSOP | 1 | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TPA3003D2PFBR
Texas Instruments
|
$4.2417 | Yes | Yes | Not Recommended | 2 | TFQFP | 3 W | 1 | 10 % | 77 dB | VOLUME CONTROL CIRCUIT | CMOS | 102 dB | 1 | 28.5 mA | 14 V | 8.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4839LQ
Rochester Electronics LLC
|
Check for Price | No | Active | 2 | VQCCN | 1 | 65 dB | TONE CONTROL CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-CQCC-N28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | LLP-28 | 28 | unknown | ||||||||||||
|
LM4836MTEX/NOPB
Texas Instruments
|
$2.2117 | Yes | Yes | Active | 2 | TSSOP | 2.5 W | 1 | 1 % | 65 dB | TONE CONTROL CIRCUIT | 93 dB | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TC9260P
Toshiba America Electronic Components
|
Check for Price | Active | 2 | DIP | 1 | 0.01 % | 100 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 1 mA | 12 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.45 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |