Filter Your Search
1 - 10 of 2,377 results
![]() |
TAS5805MPWP
Texas Instruments
|
$3.0127 | Yes | Yes | Active | 2 | HTSSOP | 23 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 107 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G28 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TAS5805MPWP | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | 2018-09-20 | ||||||||||
|
TDA7721
STMicroelectronics
|
$1.8200 | Not Recommended | TONE CONTROL CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | TDA7721 | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
![]() |
TAS5805MPWPR
Texas Instruments
|
$1.1309 | Yes | Yes | Active | 2 | HTSSOP | 23 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 107 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G28 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TAS5805MPWPR | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
TDA8551
NXP Semiconductors
|
Check for Price | Obsolete | 1 | DIP | 5 V | 0.15 % | VOLUME CONTROL CIRCUIT | 1 | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | TDA8551 | NXP SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | MO-001 | 8 | ||||||||||||||||
![]() |
TAS2505TRGERQ1
Texas Instruments
|
$1.1818 | Yes | Yes | Active | 1 | HVQCCN | 2.6 W | 8 | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 1.5 TO 1.95 V SUPPLY VOLTAGE | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TAS2505TRGERQ1 | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | 2017-06-30 | ||||||||||
![]() |
TAS5825MRHBR
Texas Instruments
|
$1.8447 | Yes | Yes | Active | 2 | HVQCCN | 38 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 111 dB | 1 | 26.4 V | 4.5 V | OTHER | S-PQCC-N24 | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TAS5825MRHBR | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | 2018-01-05 | ||||||||||
![]() |
TAS2505IRGER
Texas Instruments
|
$0.8334 | Yes | Yes | Active | 1 | HVQCCN | 1.8 V | 2 W | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TAS2505IRGER | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
TAS5754MDCAR
Texas Instruments
|
$2.4122 | Yes | Yes | Active | 2 | HTSSOP | 40 W | 102 dB | TONE CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 103 dB | 1 | 3.63 V | 2.9 V | OTHER | R-PDSO-G48 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TAS5754MDCAR | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
![]() |
LM4952TSX
Texas Instruments
|
Check for Price | No | No | Obsolete | 2 | SSOP | 12 V | 78 dB | VOLUME CONTROL CIRCUIT | 1 | 35 mA | 16 V | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 970 µm | SINGLE | 8.69 mm | 10.16 mm | 4.77 mm | LM4952TSX | TEXAS INSTRUMENTS INC | SSOP, SMSIP9H,.5,38 | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||||
|
LM4952TSX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | SSOP | 12 V | 78 dB | VOLUME CONTROL CIRCUIT | 1 | 35 mA | 16 V | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 30 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 970 µm | SINGLE | 8.69 mm | 10.16 mm | 4.77 mm | LM4952TSX | NATIONAL SEMICONDUCTOR CORP | TO-263, 9 PIN | not_compliant | EAR99 | 8542.39.00.01 |