![]() |
TAS5805MPWP
Texas Instruments
|
$3.0127 | Yes | Yes | Active | 2 | HTSSOP | 23 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 107 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G28 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TAS5805MPWP | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | 2018-09-20 | ||
![]() |
TAS5805MPWPR
Texas Instruments
|
$1.1309 | Yes | Yes | Active | 2 | HTSSOP | 23 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 107 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G28 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TAS5805MPWPR | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | |||
|
PTAS5805MPWPR
Texas Instruments
|
Check for Price | Obsolete | VOLUME CONTROL CIRCUIT | PTAS5805MPWPR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | 2018-05-25 |