Parametric results for: TPA0132 under Audio Control ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tpa0132 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
TPA0132PWPR
Texas Instruments
Check for Price Yes Obsolete 2 HTSSOP 10 % VOLUME CONTROL CIRCUIT CMOS 1 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01
TPA0132PWPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2 HTSSOP 10 % VOLUME CONTROL CIRCUIT CMOS 1 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 unknown EAR99 8542.39.00.01
TPA0132PWP
Texas Instruments
Check for Price Yes Obsolete 2 HTSSOP 10 % VOLUME CONTROL CIRCUIT CMOS 1 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01
TPA0132PWPG4
Texas Instruments
Check for Price Yes Yes Obsolete 2 HTSSOP 10 % VOLUME CONTROL CIRCUIT CMOS 1 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, HTSSOP-24 24 unknown EAR99 8542.39.00.01