Filter Your Search
11 - 20 of 13,685 results
|
SVM7975C0B
Epson Electronics America Inc
|
Check for Price | Obsolete | DIP | TONE/MUSIC SYNTHESIZER | MELODY IC | OPTIONAL 1.5V OR 5V POWER SUPPLY | 1 | MASK ROM | 1.5 V | 1.5 V | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.6 mm | 4.9 mm | SEIKO EPSON CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC8801F-XXXX
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | 1 | ROM | 16 s | R-PDSO-G28 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.8 mm | 18.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
UM5106B-8L01
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
UM5108-3D02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SVM4100D
Seiko Epson Corporation
|
Check for Price | Obsolete | DIE | TONE/MUSIC SYNTHESIZER | CMOS | GREETING CARDS; TOYS | 1 | ROM | 3.5 V | 1.2 V | OTHER | R-XUUC-N11 | Not Qualified | 85 °C | -20 °C | 11 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SEIKO EPSON CORP | 2.04 X 2.11 MM, DIE-11 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ISD1416SYI
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||||||
|
ISD5116X
Winbond Electronics Corp
|
Check for Price | No | No | Transferred | DIE | SPEECH SYNTHESIZER WITH RCDG | ANSWERING MACHINE | 1 | FLASH | 960 s | 3.3 V | 2.7 V | COMMERCIAL | R-XUUC-N27 | Not Qualified | e0 | 50 °C | 27 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE | DIE, | 27 | unknown | 8542.39.00.01 | |||||||||||||
|
ISD1730ER
Winbond Electronics Corp
|
Check for Price | Transferred | WINBOND ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISDMICROTAD-16ME
Nuvoton Technology Corp
|
Check for Price | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | ANSWERING MACHINE | 1 | 960 s | 3.15 V | 2.85 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 50 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INFORMATION STORAGE DEVICES | TSOP | , | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
UM5106B-S802
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 |