Filter Your Search
21 - 30 of 13,685 results
|
UM5110-E402
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||
|
MSM98P05RS
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | SPEECH SYNTHESIZER | R-PDIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
UM5108-V601
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||
|
UM5106BH-N402
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||
|
UM5003DH-5C
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 3 s | 5.5 V | 2.4 V | COMMERCIAL | X-XUUC-N13 | Not Qualified | 60 °C | -10 °C | 13 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||
|
UM5003D-L0
United Microelectronics Corporation
|
Check for Price | Obsolete | SPEECH SYNTHESIZER | 1 | MASK ROM | 3 s | 5.5 V | 2.4 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 60 °C | -10 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||
|
UM5110-I302
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||
|
UM5108H-2V02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||
|
UM5108H-9X02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||
|
M66T-280
Micro Electronics Corporation
|
Check for Price | Obsolete | TO-92 | TONE/MUSIC SYNTHESIZER | 1 | 3.6 V | 1.2 V | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICRO ELECTRONICS LTD | TO-92, | unknown | 8542.39.00.01 | TO-92 | 3 |