Parametric results for: MSM6650 under Audio Synthesizer ICs

Filter Your Search

41 - 50 of 13,685 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
UM5110H-P902
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 10 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5110-6D02
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 10 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
UM5106B-M701
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
UM5106BH-V801
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5108H-6R02
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 8 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5108H-6C01
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 8 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
SN76496AN
Texas Instruments
Check for Price No Obsolete DIP TONE/MUSIC SYNTHESIZER BIPOLAR 1 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.304 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01 DIP 16
UM5110H-8W01
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 10 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
IS22C020PI
Integrated Silicon Solution Inc
Check for Price No Obsolete DIP SPEECH SYNTHESIZER CMOS GREETING CARD 1 ONE TIME PROGRAMMABLE ROM 20 s 100 µA 6 V 2.4 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 4.572 mm INTEGRATED SILICON SOLUTION INC 0.300 INCH, PLASTIC, DIP-16 compliant 8542.39.00.01 DIP 16
MSM6258GS-K
OKI Electric Industry Co Ltd
Check for Price Obsolete QFP SPEECH SYNTHESIZER WITH RCDG CMOS 1 DYNAMIC RAM; ROM 32.7 s 6 V 3.5 V INDUSTRIAL R-PQFP-G60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 1 mm QUAD 15 mm 19 mm 3.5 mm OKI ELECTRIC INDUSTRY CO LTD QFP, unknown 8542.39.00.01 QFP 60