Filter Your Search
1 - 1 of 1 results
![]() |
TDA8219
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 10 V | COLOR SIGNAL DECODER | BIPOLAR | 1 | 40 mA | 8 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.15 mm | 3.93 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 |