Filter Your Search
21 - 30 of 619 results
|
E-STV9381
STMicroelectronics
|
Check for Price | Obsolete | DIP | 18 V | VERTICAL DEFLECTION IC | BCDMOS | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
TA8403K
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 27 V | VERTICAL DEFLECTION IC | TV | NO | OTHER | R-PSFM-T7 | Not Qualified | e0 | 85 °C | -20 °C | 240 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TOSHIBA CORP | SFM | HSIP-7 | 7 | unknown | ||||||||||||||
|
S1D2511B01-A0B0
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | 13.2 V | HORIZ/VERT DEFLECTION IC | MONITOR | IT ALSO REQUIRES 5V SUPPLY | NO | 1 | 10.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 29.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP32,.4 | 32 | compliant | 8542.39.00.01 | ||||||||||
|
TDA8356
Philips Semiconductors
|
Check for Price | Yes | Transferred | VERTICAL DEFLECTION IC | BIPOLAR | OTHER | Not Qualified | e3 | 70 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SIP9,.1 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TDA3653B/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SIP | 60 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | R-PSFM-T9 | Not Qualified | e3 | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SFM | POWER, PLASTIC, SOT-110-1, SIP-9 | 9 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LA7620
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | 14 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 15 mA | 9 V | OTHER | R-PDIP-T30 | Not Qualified | e0 | 85 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 4.95 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | |||||
|
TBA950-2
Texas Instruments
|
Check for Price | No | Obsolete | DIP | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 60 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA2653AU
Philips Semiconductors
|
Check for Price | No | Transferred | ZIP | VERTICAL DEFLECTION IC | BIPOLAR | OTHER | R-PZIP-T13 | Not Qualified | e0 | 150 °C | -20 °C | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP13,.2,.2,67 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC1394P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | HORIZONTAL DEFLECTION IC | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
TDA1270QR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | QIP | 24 V | VERTICAL DEFLECTION IC | NO | 1 | 20 V | R-PQIP-P16 | e0 | 16 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |