Filter Your Search
21 - 30 of 619 results
|
CA3210E
Intersil Corporation
|
Check for Price | No | Obsolete | DIP | 13.2 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | YES | 1 | 10.8 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 25 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
TDA9111
STMicroelectronics
|
Check for Price | Active | SDIP | 5.5 V | HORIZ/VERT DEFLECTION IC | BICMOS | MONITOR | IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY | NO | 1 | 4.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | STMICROELECTRONICS | SHRINK, PLASTIC, DIP-32 | compliant | 8542.39.00.01 | DIP | 32 | |||||||||
|
HA11517BNT
Hitachi Ltd
|
Check for Price | Obsolete | DIP | 5.5 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | YES | 1 | 5 V | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | 30 | PLASTIC/EPOXY | DIP30(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HITACHI LTD | DIP, | unknown | 8542.39.00.01 | DIP | 30 | |||||||||||||||
|
TDA3653B/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SIP | 60 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | R-PSFM-T9 | Not Qualified | e3 | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | POWER, PLASTIC, SOT-110-1, SIP-9 | unknown | 8542.39.00.01 | SFM | 9 | ||||||||||||||||
|
TDA8356
Philips Semiconductors
|
Check for Price | Yes | Transferred | VERTICAL DEFLECTION IC | BIPOLAR | OTHER | Not Qualified | e3 | 70 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SIP9,.1 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
E-STV9381
STMicroelectronics
|
Check for Price | Obsolete | DIP | 18 V | VERTICAL DEFLECTION IC | BCDMOS | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | STMICROELECTRONICS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||
|
S1D2511B01-A0B0
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | 13.2 V | HORIZ/VERT DEFLECTION IC | MONITOR | IT ALSO REQUIRES 5V SUPPLY | NO | 1 | 10.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 29.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP32,.4 | compliant | 8542.39.00.01 | DIP | 32 | ||||||||||
|
TA8403K
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 27 V | VERTICAL DEFLECTION IC | TV | NO | OTHER | R-PSFM-T7 | Not Qualified | e0 | 85 °C | -20 °C | 240 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TOSHIBA CORP | HSIP-7 | unknown | SFM | 7 | ||||||||||||||
|
LA7620
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | 14 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 15 mA | 9 V | OTHER | R-PDIP-T30 | Not Qualified | e0 | 85 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 4.95 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | DIP | 30 | |||||
|
LA7858
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | 13.5 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | NO | 1 | 30 mA | 9 V | OTHER | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP22,.3 | unknown | 8542.39.00.01 | DIP | 22 |