Parametric results for: T8172L-TB7-T under Deflection ICs

Filter Your Search

31 - 40 of 619 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCA511
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete DIP HORIZ/VERT DEFLECTION IC BIPOLAR 1 COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP16,.3 unknown 8542.39.00.01
LA7823
SANYO Electric Co Ltd
Check for Price Obsolete DIP 13.2 V HORIZ/VERT DEFLECTION IC TV YES 1 11.8 V OTHER R-PDIP-T16 Not Qualified 85 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 3.65 mm SANYO ELECTRIC CO LTD DIP-16 unknown 8542.39.00.01 DIP 16
TDA1170D
STMicroelectronics
Check for Price No Obsolete DIP 22 V VERTICAL DEFLECTION IC BIPOLAR TV; MONITOR NO 1 22 V R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS PLASTIC, DIP-16 not_compliant 8542.39.00.01 DIP 16
TDA3654
NXP Semiconductors
Check for Price Obsolete SIP 40 V VERTICAL DEFLECTION IC YES 1 10 V OTHER R-PSIP-T9 Not Qualified 60 °C -25 °C 9 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE SINGLE NXP SEMICONDUCTORS SIP, unknown 8542.39.00.01 SIP 9
TDA9109A
STMicroelectronics
Check for Price No Obsolete SDIP 13.2 V HORIZ/VERT DEFLECTION IC BICMOS MONITOR IT ALSO REQUIRES 5V SUPPLY NO 1 10.8 V COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 10.16 mm 27.94 mm 5.08 mm STMICROELECTRONICS SHRINK, PLASTIC, DIP-32 not_compliant 8542.39.00.01 DIP 32
TBA920S
STMicroelectronics
Check for Price No Obsolete DIP 13.2 V HORIZONTAL DEFLECTION IC BIPOLAR NO 1 4 V COMMERCIAL R-PDIP-T16 Not Qualified e0 60 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP, DIP16,.3 not_compliant 8542.39.00.01
TDA2579BN
NXP Semiconductors
Check for Price Obsolete DIP 13.2 V HORIZ/VERT DEFLECTION IC TV YES 1 10 V OTHER R-PDIP-T18 Not Qualified 70 °C -25 °C 18 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01
TDA3653CQ/N2
NXP Semiconductors
Check for Price Obsolete ZIP 60 V VERTICAL DEFLECTION IC NO 1 10 V R-PZIP-T9 Not Qualified 9 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm ZIG-ZAG 17 mm NXP SEMICONDUCTORS ZIP, unknown 8542.39.00.01 SOT 157
TEA2117
STMicroelectronics
Check for Price No No Obsolete ZIP 20 V HORIZ/VERT DEFLECTION IC BIPOLAR MONITOR NO 1 8 V R-PZFM-T15 Not Qualified e0 15 PLASTIC/EPOXY ZIP15,.2,.17TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS ZIP, ZIP15,.2,.17TB not_compliant 8542.39.00.01
KA2142B
Fairchild Semiconductor Corporation
Check for Price No Obsolete 35 V VERTICAL DEFLECTION IC BIPOLAR TV; MONITOR OUTPUT STAGE SUPPLY VOLTAGE 15V TO 70V NO 1 15 V OTHER R-PSFM-T10 Not Qualified e0 70 °C -25 °C 10 PLASTIC/EPOXY SIP10,.06TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP , SIP10,.06TB compliant 8542.39.00.01 SFM 10