Filter Your Search
41 - 50 of 619 results
|
TDA3653AQU
Philips Semiconductors
|
Check for Price | No | Obsolete | ZIP | 40 V | VERTICAL DEFLECTION IC | BIPOLAR | NO | 1 | 10 V | COMMERCIAL | R-PZIP-T9 | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | ZIP9,.2,.2,100 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP9,.2,.2,100 | unknown | 8542.39.00.01 | |||||||||||
|
LA78045
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 43 V | VERTICAL DEFLECTION IC | TV | NO | 1 | 16 V | COMMERCIAL EXTENDED | R-XZFM-T7 | Not Qualified | 85 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANYO SEMICONDUCTOR CO LTD | , | unknown | 8542.39.00.01 | SFM | 3 | ||||||||||||||
|
TDA8185I
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 5.25 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | DIP | 24 | |||||||||
|
NTE1767
NTE Electronics Inc
|
Check for Price | Active | 27 V | VERTICAL DEFLECTION IC | TV | YES | 1 | 20 V | COMMERCIAL | R-PSFM-T8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | SIP-8 | unknown | 8542.39.00.01 | SFM | 8 | ||||||||||||||
|
TDA8178F
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 48 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | OTHER | R-PZIP-T7 | Not Qualified | e0 | 150 °C | 7 | PLASTIC/EPOXY | ZIP7,.15,.2TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||
|
LM1880F
NXP Semiconductors
|
Check for Price | No | Obsolete | DIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | NO | 1 | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA4850
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | ||||||
|
M62501P
Mitsubishi Electric
|
Check for Price | No | Transferred | DIP | 14 V | HORIZONTAL DEFLECTION IC | TV; MONITOR | NO | 1 | 6.6 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MITSUBISHI ELECTRIC CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
TDA8358J
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | VERTICAL DEFLECTION IC | BCDMOS | OTHER | R-PZIP-T13 | Not Qualified | e3 | 70 °C | -25 °C | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP13,.2,.2,67 | unknown | 8542.39.00.01 | ||||||||||||||
|
TDA4861U
NXP Semiconductors
|
Check for Price | Obsolete | SIP | 30 V | VERTICAL DEFLECTION IC | TV; MONITOR | ALSO NEEDS 9V TO 60V SUPPLY | NO | 1 | 9 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | 75 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.4 mm | 23.8 mm | 14.2 mm | NXP SEMICONDUCTORS | SIP, | unknown | 8542.39.00.01 | SIP | 9 |