Filter Your Search
31 - 40 of 619 results
|
TCA511
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | DIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
E-STV9302A
STMicroelectronics
|
Check for Price | Obsolete | ZIP | 35 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | ZFM | 7 | STMicroelectronics | ||||||||||||||||
|
LA7823
SANYO Electric Co Ltd
|
Check for Price | Obsolete | DIP | 13.2 V | HORIZ/VERT DEFLECTION IC | TV | YES | 1 | 11.8 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 3.65 mm | SANYO ELECTRIC CO LTD | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
TDA1170D
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 22 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 22 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||
|
STV9306
STMicroelectronics
|
Check for Price | Obsolete | ZIP | 28 V | VERTICAL DEFLECTION IC | NO | 1 | 60 mA | 16 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | 70 °C | -10 °C | 15 | PLASTIC/EPOXY | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | PLASTIC, MULTIWATT-15 | compliant | 8542.39.00.01 | ZFM | 15 | STMicroelectronics | |||||||||||
|
TDA3654
NXP Semiconductors
|
Check for Price | Obsolete | SIP | 40 V | VERTICAL DEFLECTION IC | YES | 1 | 10 V | OTHER | R-PSIP-T9 | Not Qualified | 60 °C | -25 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SIP, | unknown | 8542.39.00.01 | SIP | 9 | |||||||||||||||
|
TDA9109A
STMicroelectronics
|
Check for Price | No | Obsolete | SDIP | 13.2 V | HORIZ/VERT DEFLECTION IC | BICMOS | MONITOR | IT ALSO REQUIRES 5V SUPPLY | NO | 1 | 10.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | STMICROELECTRONICS | SHRINK, PLASTIC, DIP-32 | not_compliant | 8542.39.00.01 | DIP | 32 | |||||
|
TBA920S
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 13.2 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | 4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 60 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
TDA2579BN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.2 V | HORIZ/VERT DEFLECTION IC | TV | YES | 1 | 10 V | OTHER | R-PDIP-T18 | Not Qualified | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
LA78041-E
onsemi
|
Check for Price | Yes | Obsolete | ZIP | 43 V | VERTICAL DEFLECTION IC | NO | 1 | 16 V | OTHER | R-PZIP-T7 | Not Qualified | e6 | 85 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | compliant | 8542.39.00.01 | onsemi |