Filter Your Search
31 - 40 of 624 results
|
TDA8351
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SIP | 25 V | VERTICAL DEFLECTION IC | BIPOLAR | YES | 1 | 9 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e3 | 75 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.4 mm | 23.8 mm | 14.2 mm | NXP SEMICONDUCTORS | SIP | POWER, PLASTIC, SOT-131-2, SIP-9 | 9 | unknown | 8542.39.00.01 | ||||||
|
TDA8356/N6
NXP Semiconductors
|
Check for Price | Obsolete | SIP | 25 V | VERTICAL DEFLECTION IC | NO | 1 | 9 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | 75 °C | -25 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.4 mm | 23.8 mm | 14.2 mm | NXP SEMICONDUCTORS | SIP | SIP, | 9 | unknown | 8542.39.00.01 | |||||||||||
|
TDA8145
STMicroelectronics
|
Check for Price | No | Active | DIP | 30 V | EAST-WEST CORRECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 7 mA | 17 V | OTHER | R-PDIP-T8 | Not Qualified | 150 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | MINI, POWER, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||
|
KA2142B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | OUTPUT STAGE SUPPLY VOLTAGE 15V TO 70V | NO | 1 | 15 V | OTHER | R-PSFM-T10 | Not Qualified | e0 | 70 °C | -25 °C | 10 | PLASTIC/EPOXY | SIP10,.06TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | , SIP10,.06TB | 10 | compliant | 8542.39.00.01 | ||||||||
|
TDA1270QR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | QIP | 24 V | VERTICAL DEFLECTION IC | NO | 1 | 20 V | R-PQIP-P16 | e0 | 16 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
TDA2653AU
Philips Semiconductors
|
Check for Price | No | Transferred | ZIP | VERTICAL DEFLECTION IC | BIPOLAR | OTHER | R-PZIP-T13 | Not Qualified | e0 | 150 °C | -20 °C | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP13,.2,.2,67 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC1394P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | HORIZONTAL DEFLECTION IC | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
ECG792
Philips E C G Inc
|
Check for Price | No | Transferred | DIP | HORIZONTAL DEFLECTION IC | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS E C G INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA8350Q
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | VERTICAL DEFLECTION IC | BIPOLAR | R-PZIP-T13 | Not Qualified | e3 | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP13,.2,.2,67 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
KA2142C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 16 mA | 15 V | COMMERCIAL | R-PSFM-T10 | Not Qualified | e3 | 70 °C | -20 °C | 10 | PLASTIC/EPOXY | SIP10,.06 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | SIP-10 | 10 | compliant | 8542.39.00.01 |