Filter Your Search
41 - 50 of 624 results
|
KA2142C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 16 mA | 15 V | COMMERCIAL | R-PSFM-T10 | Not Qualified | e3 | 70 °C | -20 °C | 10 | PLASTIC/EPOXY | SIP10,.06 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | SIP-10 | 10 | compliant | 8542.39.00.01 | ||||||||
|
TBA920S
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 13.2 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | 4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 60 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
TDA1170D
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 22 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 22 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
STV9306
STMicroelectronics
|
Check for Price | Obsolete | ZIP | 28 V | VERTICAL DEFLECTION IC | NO | 1 | 60 mA | 16 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | 70 °C | -10 °C | 15 | PLASTIC/EPOXY | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PLASTIC, MULTIWATT-15 | 15 | compliant | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
TDA8145
STMicroelectronics
|
Check for Price | No | Active | DIP | 30 V | EAST-WEST CORRECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 7 mA | 17 V | OTHER | R-PDIP-T8 | Not Qualified | 150 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | MINI, POWER, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||
|
KA2142B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | OUTPUT STAGE SUPPLY VOLTAGE 15V TO 70V | NO | 1 | 15 V | OTHER | R-PSFM-T10 | Not Qualified | e0 | 70 °C | -25 °C | 10 | PLASTIC/EPOXY | SIP10,.06TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | , SIP10,.06TB | 10 | compliant | 8542.39.00.01 | ||||||||
|
TCA511
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | DIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA9109A
STMicroelectronics
|
Check for Price | No | Obsolete | SDIP | 13.2 V | HORIZ/VERT DEFLECTION IC | BICMOS | MONITOR | IT ALSO REQUIRES 5V SUPPLY | NO | 1 | 10.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-32 | 32 | not_compliant | 8542.39.00.01 | |||||
|
TDA3654
NXP Semiconductors
|
Check for Price | Obsolete | SIP | 40 V | VERTICAL DEFLECTION IC | YES | 1 | 10 V | OTHER | R-PSIP-T9 | Not Qualified | 60 °C | -25 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SIP | SIP, | 9 | unknown | 8542.39.00.01 | |||||||||||||||
|
LA7858
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | 13.5 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | NO | 1 | 30 mA | 9 V | OTHER | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP22,.3 | 22 | unknown | 8542.39.00.01 |