Filter Your Search
1 - 10 of 619 results
|
AN5532
Panasonic Electronic Components
|
Check for Price | Obsolete | SIP | VERTICAL DEFLECTION IC | BIPOLAR | TV | NO | 1 | COMMERCIAL | R-PSFM-T9 | Not Qualified | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.07TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | , SIP9,.07TB | 9 | unknown | 8542.39.00.01 | |||||||||||
|
TBA920S
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | 13.2 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
T78040L-TB7-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 33 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 16 V | OTHER | R-XZFM-T7 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | UNISONIC TECHNOLOGIES CO LTD | SFM | , | 3 | compliant | 8542.39.00.01 | ||||||||||
|
AN5762
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | SIP | VERTICAL DEFLECTION IC | BIPOLAR | TV | YES | 1 | COMMERCIAL | R-PSIP-T12 | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.07 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SIP | SIP, SIP12,.07 | 12 | unknown | 8542.39.00.01 | |||||||
|
LA7838
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 14 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 8 V | OTHER | R-PSFM-T13 | Not Qualified | 85 °C | -20 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | SFM | , | 13 | unknown | 8542.39.00.01 | ||||||||||||
|
NTE1782
NTE Electronics Inc
|
Check for Price | Contact Manufacturer | 24 V | VERTICAL DEFLECTION IC | TV | NO | 1 | 24 V | COMMERCIAL | R-PSFM-T7 | Not Qualified | 70 °C | -20 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | SFM | , | 7 | unknown | 8542.39.00.01 | |||||||||||||
|
KA2142C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 16 mA | 15 V | COMMERCIAL | R-PSFM-T10 | Not Qualified | e3 | 70 °C | -20 °C | 10 | PLASTIC/EPOXY | SIP10,.06 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | SIP-10 | 10 | compliant | 8542.39.00.01 | ||||||
|
TDA1270QR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | QIP | 24 V | VERTICAL DEFLECTION IC | NO | 1 | 20 V | R-PQIP-P16 | e0 | 16 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
TEA2128S
STMicroelectronics
|
Check for Price | Obsolete | DIP | 12 V | HORIZ/VERT DEFLECTION IC | TV | NO | 1 | 12 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA8350Q
Philips Semiconductors
|
Check for Price | Yes | Transferred | ZIP | VERTICAL DEFLECTION IC | BIPOLAR | R-PZIP-T13 | Not Qualified | e3 | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP13,.2,.2,67 | unknown | 8542.39.00.01 |