Filter Your Search
21 - 30 of 31,101 results
|
ATR4251C-PFQW
Microchip Technology Inc
|
$0.3631 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | BICMOS | 1 | 11 V | 8 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 950 µm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | |||||||||||||||||||
|
NTE734
NTE Electronics Inc
|
$0.3633 | Active | DIP | CONSUMER CIRCUIT | 1 | 16 V | 8 V | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.9 mm | NTE ELECTRONICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
AP1158ADS
Asahi Kasei Microsystems Corporation
|
$0.3693 | Obsolete | LSSOP | CONSUMER CIRCUIT | 1 | 14 V | 2.1 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | LSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SR1PBBU
STMicroelectronics
|
$0.3755 | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | STMICROELECTRONICS | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
FAN5646UC01X
onsemi
|
$0.3781 | Yes | Obsolete | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | ONSEMI | WLCSP-4 | compliant | 8542.39.00.01 | onsemi | 567QD | ||||||||||||
|
FAN5646UC00X
onsemi
|
$0.3781 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | ONSEMI | WLCSP-4 | compliant | 8542.39.00.01 | onsemi | 567QD | ||||||||||||||
|
SR1HARU
STMicroelectronics
|
$0.3797 | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | STMICROELECTRONICS | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
TDA8037TT/C1J
NXP Semiconductors
|
$0.3947 | Yes | End Of Life | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOT403-1 | TSSOP | 16 | ||||||||||||||||||||||||||||||||
|
TS3USBCA410IRSVR
Texas Instruments
|
$0.4163 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-08-29 | ||||||||
|
NCS2632DTBR2G
onsemi
|
$0.4240 | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | compliant | 8542.39.00.01 | onsemi | 948G-01 | TSSOP-14 | 14 |