Parametric results for: AN-2863-B under Other Consumer ICs

Filter Your Search

1 - 10 of 30,970 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FMS6141CSX
onsemi
$0.0789 Yes Obsolete SOP CONSUMER CIRCUIT 1 12 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 751EB compliant 8542.39.00.01 onsemi
CM2006-02QR
onsemi
$0.1100 Yes Obsolete SSOP CONSUMER CIRCUIT 1 2 mA 5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI QSOP-16 492-01 compliant 8542.39.00.01 onsemi QSOP-16 16
TPD7S019-15RSVR
Texas Instruments
$0.1637 Yes Yes Active VQCCN CONSUMER CIRCUIT 1 2 mA 5.5 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC UQFN-16 compliant 8542.39.00.01 Texas Instruments EAR99
MAX9892ELT+T
Maxim Integrated Products
$0.2009 Yes Yes Transferred VSON CONSUMER CIRCUIT BICMOS 1 5.5 V 1.7 V INDUSTRIAL S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 compliant 8542.39.00.01
HDMI05-CL02F3
STMicroelectronics
$0.2730 Yes Active VFBGA CONSUMER CIRCUIT 1 OTHER S-PBGA-B9 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY SQUARE GRID ARRAY YES BALL 400 µm BOTTOM 1.14 mm 1.14 mm 660 µm STMICROELECTRONICS 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-9 compliant 8542.39.00.01 STMicroelectronics BGA 9 EAR99
DRV632PW
Texas Instruments
$0.2779 Yes Yes Active 2 TSSOP CONSUMER CIRCUIT 1 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant 8542.39.00.01 Texas Instruments TSSOP 14 EAR99
CM2009-02QR
onsemi
$0.2938 Yes Obsolete SSOP CONSUMER CIRCUIT 1 INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 640 µm DUAL 3.895 mm 4.9 mm 1.75 mm ONSEMI 492-01 compliant 8542.39.00.01 onsemi QSOP-16 16
MTCH112-I/SN
Microchip Technology Inc
$0.3092 Yes Not Recommended SOP CONSUMER CIRCUIT 1 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant 8542.31.00.01 Microchip EAR99
DRV632PWR
Texas Instruments
$0.3496 Yes Yes Active 2 TSSOP CONSUMER CIRCUIT 1 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant 8542.39.00.01 Texas Instruments TSSOP 14 EAR99
TS3USBCA410RSVR
Texas Instruments
$0.3532 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant 8542.39.00.01 Texas Instruments EAR99