Parametric results for: SBX1617-52 under Other Consumer ICs

Filter Your Search

41 - 50 of 30,970 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8904EGPR
Diodes Incorporated
$0.5988 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N12 e3 85 °C -40 °C 260 AEC-Q100 12 UNSPECIFIED LCC12,.08SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 2 mm 2 mm 800 µm DIODES INC compliant EAR99 8542.39.00.01 2019-06-13 Diodes Incorporated
TDA8037T/C1Y
NXP Semiconductors
$0.5990 Yes Active CONSUMER CIRCUIT e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant NXP SOP 28 SOT136-1
HDMI2C1-6C1
STMicroelectronics
$0.6026 Yes Active HVQCCN CONSUMER CIRCUIT 1 INDUSTRIAL S-XQCC-N18 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3.5 mm 3.5 mm 650 µm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics QFN-18L QFN-18
LM8342SDX/NOPB
Texas Instruments
$0.6091 Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments VSON,
LM8342SD/NOPB
Texas Instruments
$0.6091 Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WSON-10
TPD12S521DBTR
Texas Instruments
$0.6138 Yes Yes Active 12 TSSOP CONSUMER CIRCUIT 1 130 µA 5.5 V 5 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 38 TSSOP-38
TS3USBCA420RSVT
Texas Instruments
$0.6157 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments VQCCN,
TS3USBCA420IRSVR
Texas Instruments
$0.6157 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V INDUSTRIAL R-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments VQCCN,
MAX9890BETA+T
Maxim Integrated Products
$0.6215 Yes Yes Transferred HVSON CONSUMER CIRCUIT BICMOS 1 22 µA 5.5 V 2.7 V INDUSTRIAL S-XDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 UNSPECIFIED SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 DFN 8 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8
TPA6166A2YFFR
Texas Instruments
$0.6242 Yes Yes Active VFBGA 30 mW CONSUMER CIRCUIT 1 1.9 V 1.7 V INDUSTRIAL S-XBGA-B25 e1 1 85 °C -40 °C 260 30 25 UNSPECIFIED SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.44 mm 2.44 mm 625 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments ROHS COMPLIANT