Filter Your Search
1 - 1 of 1 results
![]() |
MSP3401GQI
TDK Micronas GmbH
|
Check for Price | Yes | Obsolete | FQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 65 °C | 64 | PLASTIC/EPOXY | QFP64,.51SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 2.45 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | FQFP, | 64 | unknown | 8542.39.00.01 |