Parametric results for: MSP3405G under Other Consumer ICs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: msp3405g
Select parts from the table below to compare.
Compare
Compare
MSP3405GFH
TDK Micronas GmbH
Check for Price Buy Yes Obsolete LFQFP CONSUMER CIRCUIT CMOS 1 133 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G64 Not Qualified e3 70 °C 64 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm MICRONAS SEMICONDUCTOR HOLDING AG QFP LFQFP, 64 unknown 8542.39.00.01
MSP3405G
TDK Micronas GmbH
Check for Price Buy Obsolete MICRONAS SEMICONDUCTOR HOLDING AG , unknown 8542.39.00.01
MSP3405GQA
TDK Micronas GmbH
Check for Price Buy Yes Obsolete QFP CONSUMER CIRCUIT CMOS 1 133 mA 5.25 V 4.75 V COMMERCIAL R-PQFP-G80 Not Qualified e3 70 °C 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 14 mm 20 mm 3.2 mm MICRONAS SEMICONDUCTOR HOLDING AG QFP QFP, 80 unknown 8542.39.00.01
MSP3405GPP
TDK Micronas GmbH
Check for Price Buy Obsolete SDIP CONSUMER CIRCUIT CMOS 1 133 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T64 Not Qualified 70 °C 64 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 19.05 mm 57.7 mm 4.9 mm MICRONAS SEMICONDUCTOR HOLDING AG DIP SDIP, 64 unknown 8542.39.00.01
MSP3405GQG
TDK Micronas GmbH
Check for Price Buy Obsolete QFP CONSUMER CIRCUIT CMOS 1 133 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING 800 µm QUAD 10 mm 10 mm 2.35 mm MICRONAS SEMICONDUCTOR HOLDING AG QFP QFP, 44 unknown 8542.39.00.01
MSP3405GPO
TDK Micronas GmbH
Check for Price Buy Obsolete SDIP CONSUMER CIRCUIT CMOS 1 133 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T52 Not Qualified 70 °C 52 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 15.24 mm 47 mm 4.9 mm MICRONAS SEMICONDUCTOR HOLDING AG DIP SDIP, 52 unknown 8542.39.00.01