Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Package Code
|
Power Supplies
|
Consumer IC Type
|
Technology |
Additional Feature
|
Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
![]() |
VPC3230D
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 65 °C | 245 | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | unknown | 8542.39.00.01 | ||||||
|
VPC3205CPS
TDK Corporation
|
Check for Price | Yes | Active | QCCJ | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.15 TO 5.25 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 65 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.22 mm | 24.22 mm | 4.9 mm | TDK CORP | PLASTIC, LCC-68 | compliant | |||||||||
![]() |
VPC3233D
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 65 °C | 245 | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | unknown | 8542.39.00.01 | ||||||
![]() |
VPC3232D
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 65 °C | 245 | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | unknown | 8542.39.00.01 | ||||||
|
VPC3230D-B3
TDK Corporation
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | TDK CORP | PLASTIC, QFP-80 | compliant | |||||||||||||||
![]() |
VPC3231D
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 65 °C | 245 | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | unknown | 8542.39.00.01 | ||||||
|
VPC3233DQA
TDK Corporation
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | TDK CORP | PLASTIC, QFP-80 | compliant | |||||||||||||
|
VPC3215CPTB8
TDK Corporation
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | TDK CORP | PLASTIC, QFP-80 | compliant | |||||||||||||||
|
VPC3232DQA
TDK Corporation
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | TDK CORP | PLASTIC, QFP-80 | compliant | |||||||||||||
|
VPC3201B
TDK Corporation
|
Check for Price | No | Active | QCCJ | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 65 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TDK CORP | PLCC-68 | compliant | 8542.39.00.01 |