Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Package Code
|
Power Supplies
|
Consumer IC Type
|
Technology |
Additional Feature
|
Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
|
VPC3211B
TDK Corporation
|
Check for Price | No | Active | QCCJ | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 65 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TDK CORP | PLCC-68 | compliant | 8542.39.00.01 | ||||||||||||
|
VPC3210B
TDK Corporation
|
Check for Price | Active | TDK CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
![]() |
VPC3205C
TDK Micronas GmbH
|
Check for Price | No | No | Transferred | QFP | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 65 °C | 80 | PLASTIC/EPOXY | LDCC68,1.0SQ | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, LDCC68,1.0SQ | compliant | 8542.39.00.01 | QFP | 80 | ||
![]() |
VPC3230DQA
TDK Micronas GmbH
|
Check for Price | Transferred | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | compliant | 8542.39.00.01 | QFP | 80 | |||||||||
![]() |
VPC3215C
TDK Micronas GmbH
|
Check for Price | No | Obsolete | QFP | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 65 °C | 80 | PLASTIC/EPOXY | LDCC68,1.0SQ | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, LDCC68,1.0SQ | unknown | 8542.39.00.01 | QFP | 80 | ||||
![]() |
VPC3243D
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | unknown | 8542.39.00.01 | QFP | 80 | |||||||||
![]() |
VPC3231DQA
TDK Micronas GmbH
|
Check for Price | Transferred | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | compliant | 8542.39.00.01 | QFP | 80 | |||||||||
![]() |
VPC3211A
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | LDCC68,1.0SQ | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, QFP-80 | compliant | 8542.39.00.01 | QFP | 80 | |||||||
![]() |
VPC3210A
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | LDCC68,1.0SQ | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, QFP-80 | compliant | 8542.39.00.01 | QFP | 80 | |||||||
![]() |
VPC3241DQA
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | unknown | 8542.39.00.01 | QFP | 80 |