Filter Your Search
11 - 20 of 30,612 results
|
ADV7842KBCZ-5P
Analog Devices Inc
|
$30.7956 | No | Yes | Active | LBGA | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES DIGITAL SUPPLY 1.75 TO 1.85V | 1 | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | -10 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | ANALOG DEVICES INC | BGA | 17 X 17 MM, ROHS COMPLIANT, MO-192AAF-1, CSPBGA-256 | 256 | BC-256-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
L9678
STMicroelectronics
|
$3.8750 | Yes | Active | LFQFP | CONSUMER CIRCUIT | 1 | 18 V | 6 V | INDUSTRIAL | S-PQFP-G64 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | compliant | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
STUSB4500QTR
STMicroelectronics
|
$2.3411 | Yes | Active | CONSUMER CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 2018-04-09 | |||||||||||||||||||||||||||||||||||
|
ADAU1961WBCPZ
Analog Devices Inc
|
$5.4939 | No | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 3.65 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
SI3019-F-FT
Silicon Laboratories Inc
|
$6.8571 | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SILICON LABORATORIES INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||
|
ADAU1361BCPZ
Analog Devices Inc
|
$7.9640 | No | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 3.65 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
SI3050-E1-FT
Silicon Laboratories Inc
|
$3.2447 | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | SILICON LABORATORIES INC | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||||||
|
ADV7625KBCZ-8
Analog Devices Inc
|
Check for Price | No | Yes | Active | LFBGA | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B260 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 260 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | ANALOG DEVICES INC | LFBGA, | 260 | BC-260-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||
|
SI3019-F-FT
Skyworks Solutions Inc
|
Check for Price | Yes | Active | CONSUMER CIRCUIT | e3 | 3 | SKYWORKS SOLUTIONS INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
IRS20957STRPBF
Infineon Technologies AG
|
$2.6777 | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 15 V | 10 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.89 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.31.00.01 | Infineon |