Filter Your Search
1 - 10 of 31,101 results
|
CM2006-02QR
onsemi
|
$0.1697 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 2 mA | 5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | QSOP-16 | QSOP-16 | 16 | 492-01 | compliant | 8542.39.00.01 | onsemi | |||||||
|
NTE714
NTE Electronics Inc
|
$0.1930 | Contact Manufacturer | CONSUMER CIRCUIT | 1 | 11 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TPD7S019-15RSVR
Texas Instruments
|
$0.1976 | Yes | Yes | Active | VQCCN | CONSUMER CIRCUIT | 1 | 2 mA | 5.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | UQFN-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
FMS6141CSX
onsemi
|
$0.2312 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751EB | compliant | 8542.39.00.01 | onsemi | |||||||
|
FMS6141S5X
onsemi
|
$0.2448 | Yes | End Of Life | TSSOP | CONSUMER CIRCUIT | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 5 PIN | 419AC | compliant | 8542.39.00.01 | onsemi | |||||||
|
MAX9892ELT+T
Maxim Integrated Products
|
$0.2493 | Yes | Yes | Transferred | VSON | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 1.7 V | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 | compliant | 8542.39.00.01 | ||||||||||
|
IP3088CX5,135
NXP Semiconductors
|
$0.2519 | Transferred | VFBGA | CONSUMER CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 960 µm | 1.28 mm | 700 µm | NXP SEMICONDUCTORS | CSP | 0.96 X 1.28 MM, 0.65 MM HEIGHT, 0.50 MM ... more | 5 | OL-IP3088CX5 | unknown | ||||||||||||||||||
|
ESD5384NCTBG
onsemi
|
$0.2570 | Yes | End Of Life | VFBGA | CONSUMER CIRCUIT | 1 | OTHER | S-PBGA-B9 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.14 mm | 1.14 mm | 630 µm | ONSEMI | WLCSP9, 1.14x1.14 | 1.14 X 1.14 MM, 0.605 MM HEIGHT, LEAD FREE, WLCSP-9 | 9 | 567CX | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
AZV5002DS-7
Diodes Incorporated
|
$0.2757 | Yes | Yes | Active | VQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.6 V | INDUSTRIAL | R-XQCC-N10 | e4 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.4 mm | 1.8 mm | 550 µm | DIODES INC | QFN-10 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||
|
FMS6363ACSX
onsemi
|
$0.2939 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 3 | 40 mA | 5.25 V | 3.14 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751EB | compliant | 8542.39.00.01 | onsemi |