Filter Your Search
21 - 30 of 2,479 results
|
SA624D-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.2 mA | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
M52322FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | SOP | 5 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | MITSUBISHI ELECTRIC CORP | SOP, SOP24,.3,32 | unknown | 8542.39.00.01 | SSOP | 24 | |||||||||||||||
|
TEF6721HL/V1S,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | LFQFP | AM/FM | 4 V | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 4.75 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | unknown | QFP | 64 | SOT314-2 | ||||||||||||
|
MC3362DWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SOP | FM | 350 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 7 mA | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
LA75695VA
SANYO Electric Co Ltd
|
Check for Price | Transferred | LSSOP | 0.3 % | AM/FM | 500 mV | 2 V | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 69 dB | 48.3 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | SANYO ELECTRIC CO LTD | LSSOP, SSOP24,.25,20 | unknown | 8542.39.00.01 | SSOP | 24 | |||||||||
|
WJCE6230/SLA34
Intel Corporation
|
Check for Price | Yes | Obsolete | CMOS | COMMERCIAL | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP80,.47SQ,16 | YES | INTEL CORP | , QFP80,.47SQ,16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
KA22900
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | 1 % | AM/FM | 80 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | 1 | 70 dB | 20 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||
|
BA4230AF-E1
ROHM Semiconductor
|
Check for Price | Obsolete | SOP | AM/FM | 2 V | AUDIO SINGLE CHIP RECEIVER | 1 | 1 V | R-PDSO-G18 | Not Qualified | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 18 | |||||||||||||||||
|
SA676DK/01
NXP Semiconductors
|
Check for Price | Obsolete | AUDIO SINGLE CHIP RECEIVER | Not Qualified | 20 | PLASTIC/EPOXY | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | SSOP | 20 | |||||||||||||||||||||||||||||
|
TEA6845H/V2,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 1.75 % | AM/FM | 290 mV | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 4.75 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | QFP | 64 |