Parametric results for: SA615DK/01,118 under Receiver ICs

Filter Your Search

11 - 20 of 2,479 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-01-004-5396
Renesas Electronics Corporation
Check for Price No Contact Manufacturer Not Qualified NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP unknown 8542.39.00.01
TDA9803
NXP Semiconductors
Check for Price Obsolete DIP AM 2 V 8.8 V VIDEO DISCRIMINATOR BIPOLAR 1 53 mA 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.73 mm 4.2 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 DIP PLASTIC, DIP-20 20
SL6700ABDG
Dynex Semiconductor
Check for Price No Obsolete DIP 3 % AM 40 mV 7 V AUDIO DEMODULATOR 7 mA 4 V MILITARY R-GDIP-T18 Not Qualified e0 125 °C -55 °C 18 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS unknown 8542.39.00.01 ,
935040870118
NXP Semiconductors
Check for Price No Obsolete LSSOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SSOP 4.40 MM, PLASTIC, SOT-266-1, SSOP-20 20
BA4230AFT2
ROHM Semiconductor
Check for Price Obsolete SOP 2 V AUDIO SINGLE CHIP RECEIVER 1 1 V R-PDSO-G18 Not Qualified 18 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.4 mm 11.2 mm 1.9 mm ROHM CO LTD unknown SOIC SOP, 18
GPD410
Agilent Technologies Inc
Check for Price Obsolete 1 O-MBCY-W3 Not Qualified 3 METAL CAN3,.2 ROUND CYLINDRICAL WIRE BOTTOM AGILENT TECHNOLOGIES INC unknown 8542.39.00.01 , CAN3,.2
NE627DK
Philips Semiconductors
Check for Price No Transferred SSOP BIPOLAR 6.7 mA COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 SSOP, SSOP20,.3
TDA9814TD-T
NXP Semiconductors
Check for Price No Obsolete SOP 5.5 V AUDIO/VIDEO DEMODULATOR 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C -20 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm NXP SEMICONDUCTORS not_compliant 8542.39.00.01 SOP,
TK10840MCTX
TOKO Inc
Check for Price Obsolete SSOP 0.6 % FM 5 V AUDIO DEMODULATOR 1 62 dB 900 mV COMMERCIAL R-PDSO-G20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 4.4 mm 10.2 mm 1.8 mm TOKO INC unknown 8542.39.00.01 SSOP,
STK311-110
SANYO Electric Co Ltd
Check for Price No Obsolete SIP FM 5.5 V AUDIO DEMODULATOR HYBRID 1 30 mA 4.7 V OTHER R-PSIP-T17 Not Qualified e0 85 °C -30 °C 17 PLASTIC/EPOXY SIP17,.1,80 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2 mm SINGLE 44 mm SANYO ELECTRIC CO LTD unknown 8542.39.00.01 SIP, SIP17,.1,80