Parametric results for: SA615DK/01,118 under Receiver ICs

Filter Your Search

31 - 40 of 2,479 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA676DK/01
NXP Semiconductors
Check for Price Obsolete AUDIO SINGLE CHIP RECEIVER Not Qualified 20 PLASTIC/EPOXY SMALL OUTLINE YES GULL WING DUAL NXP SEMICONDUCTORS SSOP , 20 unknown 8542.39.00.01
CXA1191L-S28-R
Unisonic Technologies Co Ltd
Check for Price Yes Active SOP AM/FM 77.5 mV 77.5 mV 7.5 V AUDIO SINGLE CHIP RECEIVER 1 2 V COMMERCIAL R-PDSO-G28 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.65 mm 17.7 mm 2.8 mm UNISONIC TECHNOLOGIES CO LTD SOIC LEAD FREE, SOP-28 28 compliant 8542.39.00.01
TEA6845H/V2,557
NXP Semiconductors
Check for Price Obsolete QFP 1.75 % AM/FM 290 mV 5.25 V AUDIO SINGLE CHIP RECEIVER 1 4.75 V INDUSTRIAL R-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP64,.7X.95,40 RECTANGULAR FLATPACK YES GULL WING 1 mm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP QFP, 64 unknown 8542.39.00.01
BA4230AF-E1
ROHM Semiconductor
Check for Price Obsolete SOP AM/FM 2 V AUDIO SINGLE CHIP RECEIVER 1 1 V R-PDSO-G18 Not Qualified 18 PLASTIC/EPOXY SOP18,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.4 mm 11.2 mm 1.9 mm ROHM CO LTD SOIC SOP, 18 unknown 8542.39.00.01
SI4706-C31-GMR
Silicon Laboratories Inc
Check for Price Transferred AUDIO DEMODULATOR SILICON LABORATORIES INC , unknown 8542.39.00.01
KA22900
Samsung Semiconductor
Check for Price Obsolete SDIP 1 % AM/FM 80 mV 80 mV 7 V AUDIO SINGLE CHIP RECEIVER 1 70 dB 20 mA 1.8 V COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified 75 °C -20 °C 24 PLASTIC/EPOXY SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 24 unknown 8542.39.00.01
TEF6721HL/V1S,557
NXP Semiconductors
Check for Price Obsolete LFQFP AM/FM 4 V 5.25 V AUDIO SINGLE CHIP RECEIVER 1 4.75 V INDUSTRIAL S-PQFP-G64 e3 85 °C -40 °C 64 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 64 unknown SOT314-2
AN340P
Panasonic Electronic Components
Check for Price No Obsolete DIP BIPOLAR COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PANASONIC CORP DIP, DIP14,.3 unknown 8542.39.00.01
MC3361D
Philips Semiconductors
Check for Price No Transferred SOP BIPOLAR 9 mA INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
TEA5762H
NXP Semiconductors
Check for Price Yes Yes Obsolete QFP 0.8 % AM/FM 48 mV 45 mV 12 V AUDIO SINGLE CHIP RECEIVER 1 2.5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 60 °C -15 °C 44 PLASTIC/EPOXY SQUARE FLATPACK YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 2.1 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 44 unknown 8542.39.00.01