Parametric results for: TDA1072 under Receiver ICs

Filter Your Search

21 - 30 of 2,479 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LA1235
SANYO Electric Co Ltd
Check for Price Obsolete DIP 0.015 % FM 430 mV 14 V AUDIO DEMODULATOR 1 88 dB 31 mA 10 V OTHER R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 3.65 mm SANYO ELECTRIC CO LTD DIP DIP, 16 unknown 8542.39.00.01
TDA9885T/V3,118
NXP Semiconductors
Check for Price Obsolete SOP 0.5 % AM/FM 540 mV 500 mV 5.5 V AUDIO/VIDEO DEMODULATOR 1 70 mA 4.5 V OTHER R-PDSO-G24 Not Qualified e4 70 °C -20 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NXP SEMICONDUCTORS SOP SOP, SOP24,.4 24 unknown 8542.39.00.01 SOT137-1
NE614AD
Philips Semiconductors
Check for Price No Transferred SOP BIPOLAR 4 mA COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP16,.25 unknown 8542.39.00.01
TDA4321XS
Siemens
Check for Price Transferred SOP FM 550 mV 11 V AUDIO DEMODULATOR 1 84 dB 41 mA 7.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SIEMENS A G TSSOP , 20 unknown 8542.39.00.01
TDA2543
Philips Semiconductors
Check for Price No Obsolete DIP BIPOLAR COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP18,.3 unknown 8542.39.00.01
SA605D/N,112
NXP Semiconductors
Check for Price Obsolete SOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP PLASTIC, SOL-20 20 unknown SOT163-1
KA2247
Samsung Semiconductor
Check for Price No Obsolete DIP 1.5 % AM/FM 260 mV 122 mV 8 V AUDIO SINGLE CHIP RECEIVER 1 81 dB 3 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL SAMSUNG SEMICONDUCTOR INC DIP DIP, 16 compliant 8542.39.00.01
WJCE6230/SLA34
Intel Corporation
Check for Price Yes Obsolete CMOS COMMERCIAL Not Qualified 70 °C 80 PLASTIC/EPOXY QFP80,.47SQ,16 YES INTEL CORP , QFP80,.47SQ,16 unknown 8542.39.00.01
M52318SP
Mitsubishi Electric
Check for Price No Obsolete DIP 10 V AUDIO/VIDEO DEMODULATOR BIPOLAR 60 mA 8 V COMMERCIAL EXTENDED R-PDIP-T20 Not Qualified e0 75 °C -20 °C 20 PLASTIC/EPOXY SDIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.78 mm DUAL MITSUBISHI ELECTRIC CORP DIP DIP, SDIP20,.3 20 unknown 8542.39.00.01
NJM2597V
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred LSSOP FM 40 mV 5.5 V AUDIO DEMODULATOR BIPOLAR 1 60 dB 1.6 V INDUSTRIAL R-PDSO-G14 Not Qualified e6 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 4.4 mm 5 mm 1.45 mm NEW JAPAN RADIO CO LTD SSOP LSSOP, 14 compliant 8542.39.00.01