Filter Your Search
11 - 20 of 2,479 results
|
RF2629
Qorvo
|
Check for Price | No | Active | SSOP | BIPOLAR | 25 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SSOP8,.19 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | QORVO INC | SSOP, SSOP8,.19 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
TDA1576T-T
NXP Semiconductors
|
Check for Price | Active | SOP | 0.02 % | FM | 67 mV | 15 V | AUDIO DEMODULATOR | 1 | 72 dB | 23 mA | 7.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -30 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||||
|
TBA120S-V
Infineon Technologies AG
|
Check for Price | No | Obsolete | LFBGA | e0 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CA3089E
Intersil Corporation
|
Check for Price | No | No | Obsolete | DIP | 0.5 % | FM | 400 mV | 16 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 30 mA | 8.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||
|
M51348AVP
Renesas Electronics Corporation
|
Check for Price | Obsolete | LSSOP | 0.4 % | AM/FM | 240 mV | 900 mV | 6 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 3 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | RENESAS ELECTRONICS CORP | LSSOP, SSOP24,.3 | unknown | 8542.39.00.01 | SSOP | 24 | |||||||||||
|
TA2111FG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | SSOP | 0.7 % | AM/FM | 75 mV | 70 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 65 dB | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 6 mm | 13 mm | 2.2 mm | TOSHIBA CORP | SSOP, | unknown | 8542.39.00.01 | SSOP | 24 | ||||||||
|
TA2132BFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | SSOP | 1 % | AM/FM | 240 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 72 dB | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SSOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||
|
LA1823
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | 0.5 % | AM/FM | 165 mV | 75 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 72 dB | 1.8 V | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21 mm | 3.9 mm | SANYO SEMICONDUCTOR CO LTD | SDIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
CXA3176N
Sony Semiconductor
|
Check for Price | No | Obsolete | LSSOP | FM | 630 mV | 4 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | IT ALSO REQUIRES 2.5V TO 4V SUPPLY | 1 | 2 mA | 1.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | LSSOP, TSSOP24,.3 | unknown | 8542.39.00.01 | SSOP | 24 | ||||||||
|
SA604D
Philips Semiconductors
|
Check for Price | No | Obsolete | SOP | BIPOLAR | 2.7 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |