Filter Your Search
31 - 40 of 2,479 results
|
SA676DK/01
NXP Semiconductors
|
Check for Price | Obsolete | AUDIO SINGLE CHIP RECEIVER | Not Qualified | 20 | PLASTIC/EPOXY | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | SSOP | , | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CXA1191L-S28-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | SOP | AM/FM | 77.5 mV | 77.5 mV | 7.5 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2 V | COMMERCIAL | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.65 mm | 17.7 mm | 2.8 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LEAD FREE, SOP-28 | 28 | compliant | 8542.39.00.01 | ||||||||||||
|
TEA6845H/V2,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 1.75 % | AM/FM | 290 mV | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 4.75 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | unknown | 8542.39.00.01 | |||||||||||||
|
BA4230AF-E1
ROHM Semiconductor
|
Check for Price | Obsolete | SOP | AM/FM | 2 V | AUDIO SINGLE CHIP RECEIVER | 1 | 1 V | R-PDSO-G18 | Not Qualified | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP, | 18 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SI4706-C31-GMR
Silicon Laboratories Inc
|
Check for Price | Transferred | AUDIO DEMODULATOR | SILICON LABORATORIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
KA22900
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | 1 % | AM/FM | 80 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | 1 | 70 dB | 20 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
TEF6721HL/V1S,557
NXP Semiconductors
|
Check for Price | Obsolete | LFQFP | AM/FM | 4 V | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 4.75 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | unknown | SOT314-2 | ||||||||||||||
|
AN340P
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC3361D
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | BIPOLAR | 9 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TEA5762H
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | 44 | unknown | 8542.39.00.01 |