Parametric results for: TDA7220 under Receiver ICs

Filter Your Search

41 - 50 of 2,479 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TDA2048
Infineon Technologies AG
Check for Price No Obsolete DIP BIPOLAR 60 mA COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.39.00.01
SA615D,623
NXP Semiconductors
Check for Price Obsolete SOP 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOP SOP, 20 SOT163-1
LA7535
SANYO Electric Co Ltd
Check for Price No Obsolete DIP 0.5 % AM/FM 680 mV 2.2 V 13.2 V AUDIO/VIDEO DEMODULATOR BIPOLAR 12V NOMINAL POWER SUPPLY 1 74 mA 9 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C -20 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.2 mm 3.9 mm SANYO ELECTRIC CO LTD unknown 8542.39.00.01 DIP DIP, DIP20,.3 20
TDA7222A
STMicroelectronics
Check for Price No Obsolete DIP 1 % AM/FM 80 mV 80 mV 7 V AUDIO SINGLE CHIP RECEIVER 1 70 dB 20 mA 1.8 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL STMICROELECTRONICS not_compliant 8542.39.00.01 DIP SHRINK, PLASTIC, DIP-24 24
KA2243
Samsung Semiconductor
Check for Price No Obsolete DIP 14 V AUDIO SINGLE CHIP RECEIVER 1 3 V R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC compliant 8542.39.00.01 DIP DIP, 16
PC1353
Unisonic Technologies Co Ltd
Check for Price Active DIP BIPOLAR COMMERCIAL R-PDIP-T14 Not Qualified 70 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3TB RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL UNISONIC TECHNOLOGIES CO LTD compliant 8542.39.00.01
MC3361BPG-N16-R
Unisonic Technologies Co Ltd
Check for Price Active AUDIO SINGLE CHIP RECEIVER UNISONIC TECHNOLOGIES CO LTD compliant 8542.39.00.01
SI4706-D50-GMR
Skyworks Solutions Inc
Check for Price Yes Active AUDIO DEMODULATOR e3 3 260 40 MATTE TIN SKYWORKS SOLUTIONS INC compliant
LA7311
SANYO Electric Co Ltd
Check for Price No Obsolete ZIP FM 6 V VIDEO DISCRIMINATOR BIPOLAR 1 12 mA 4.5 V COMMERCIAL R-PZIP-T16 Not Qualified e0 70 °C -10 °C 16 PLASTIC/EPOXY ZIP16,.12,59 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.5 mm ZIG-ZAG 3.25 mm 24.2 mm 8.8 mm SANYO ELECTRIC CO LTD unknown 8542.39.00.01 SIP ZIP, ZIP16,.12,59 16
TDA3845T
NXP Semiconductors
Check for Price Obsolete SOP 1 % AM 550 mV 8.8 V AUDIO DEMODULATOR 1 48 mA 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOIC SOP, 16