Filter Your Search
21 - 30 of 2,479 results
|
LA1235
SANYO Electric Co Ltd
|
Check for Price | Obsolete | DIP | 0.015 % | FM | 430 mV | 14 V | AUDIO DEMODULATOR | 1 | 88 dB | 31 mA | 10 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 3.65 mm | SANYO ELECTRIC CO LTD | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TDA9885T/V3,118
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.5 % | AM/FM | 540 mV | 500 mV | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 70 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | SOT137-1 | |||||||
|
NE614AD
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | BIPOLAR | 4 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TDA4321XS
Siemens
|
Check for Price | Transferred | SOP | FM | 550 mV | 11 V | AUDIO DEMODULATOR | 1 | 84 dB | 41 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | TSSOP | , | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA2543
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SA605D/N,112
NXP Semiconductors
|
Check for Price | Obsolete | SOP | FM | 150 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOL-20 | 20 | unknown | SOT163-1 | |||||||||||
|
KA2247
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | 1.5 % | AM/FM | 260 mV | 122 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 81 dB | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
WJCE6230/SLA34
Intel Corporation
|
Check for Price | Yes | Obsolete | CMOS | COMMERCIAL | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP80,.47SQ,16 | YES | INTEL CORP | , QFP80,.47SQ,16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
M52318SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | DIP | 10 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 60 mA | 8 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP | DIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
NJM2597V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | LSSOP | FM | 40 mV | 5.5 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 60 dB | 1.6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | compliant | 8542.39.00.01 |