Parametric results for: LA1135 under Receiver ICs

Filter Your Search

31 - 40 of 2,479 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI4706-C31-GMR
Silicon Laboratories Inc
Check for Price Transferred AUDIO DEMODULATOR SILICON LABORATORIES INC , unknown 8542.39.00.01
TA8127FG
Toshiba America Electronic Components
Check for Price Yes Transferred AUDIO SINGLE CHIP RECEIVER R-PDSO-G24 Not Qualified 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TOSHIBA CORP 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24 unknown SSOP 24
TBA130-2
Infineon Technologies AG
Check for Price No Obsolete DIP BIPOLAR 48 mA COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.39.00.01
CXA1019S
Sony Semiconductor
Check for Price Yes Yes Obsolete SDIP 0.6 % AM/FM 77.5 mV 77.5 mV 8.5 V AUDIO SINGLE CHIP RECEIVER BIPOLAR 1 2 V COMMERCIAL R-PDIP-T30 Not Qualified e6 60 °C -10 °C 260 10 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Bismuth (Sn/Bi) THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.9 mm 4.1 mm SONY CORP SDIP, unknown 8542.39.00.01 DIP 30
P9415-0AWQI8
Integrated Device Technology Inc
Check for Price Yes Transferred 1 VFBGA POWER SUPPLY SUPPORT CIRCUIT 1 R-PBGA-B53 85 °C -40 °C 53 PLASTIC/EPOXY BGA53,6X9,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.82 mm 4.22 mm 550 µm INTEGRATED DEVICE TECHNOLOGY INC WLCSP-53 compliant 8542.39.00.01 WLCSP 53 AWQ53D1 EAR99 2019-08-30 YES 0.25
CXA1691M
Sony Semiconductor
Check for Price Obsolete SOP 0.6 % AM/FM 77.5 mV 77.5 mV 7.5 V AUDIO SINGLE CHIP RECEIVER BIPOLAR 1 14 mA 2 V COMMERCIAL R-PDSO-G28 Not Qualified 60 °C -10 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.6 mm 18.8 mm 2.7 mm SONY CORP SOP, unknown 8542.39.00.01 SOIC 28
KA2243
Samsung Semiconductor
Check for Price No Obsolete DIP 14 V AUDIO SINGLE CHIP RECEIVER 1 3 V R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP, compliant 8542.39.00.01 DIP 16
TDA1596T
NXP Semiconductors
Check for Price Yes Yes Obsolete SOP 0.1 % FM 200 mV 12 V AUDIO DEMODULATOR 1 82 dB 26 mA 7.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS PLASTIC, SO-20 unknown 8542.39.00.01 SOIC 20
BA4236L
ROHM Semiconductor
Check for Price Obsolete ZIP AM/FM 12 V AUDIO DEMODULATOR 1 2.7 V R-PZIP-T18 Not Qualified 18 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm ZIG-ZAG 2.8 mm 21.8 mm 7 mm ROHM CO LTD ZIP, unknown 8542.39.00.01 ZIP 18
TA8123AF
Toshiba America Electronic Components
Check for Price No No Obsolete SSOP 1 % AM/FM 80 mV 60 mV 7 V AUDIO SINGLE CHIP RECEIVER BIPOLAR 1 70 dB 18.5 mA 1.8 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 6 mm 13 mm 2.2 mm TOSHIBA CORP SSOP, unknown 8542.39.00.01 SSOP 24