Filter Your Search
31 - 40 of 2,479 results
|
SI4706-C31-GMR
Silicon Laboratories Inc
|
Check for Price | Transferred | AUDIO DEMODULATOR | SILICON LABORATORIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
TA8127FG
Toshiba America Electronic Components
|
Check for Price | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24 | unknown | SSOP | 24 | ||||||||||||||||||||||||||||||||||
|
TBA130-2
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 48 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CXA1019S
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SDIP | 0.6 % | AM/FM | 77.5 mV | 77.5 mV | 8.5 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 2 V | COMMERCIAL | R-PDIP-T30 | Not Qualified | e6 | 60 °C | -10 °C | 260 | 10 | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.9 mm | 4.1 mm | SONY CORP | SDIP, | unknown | 8542.39.00.01 | DIP | 30 | |||||||||||
|
P9415-0AWQI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 1 | VFBGA | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PBGA-B53 | 85 °C | -40 °C | 53 | PLASTIC/EPOXY | BGA53,6X9,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.82 mm | 4.22 mm | 550 µm | INTEGRATED DEVICE TECHNOLOGY INC | WLCSP-53 | compliant | 8542.39.00.01 | WLCSP | 53 | AWQ53D1 | EAR99 | 2019-08-30 | YES | 0.25 | |||||||||||||||||||
|
CXA1691M
Sony Semiconductor
|
Check for Price | Obsolete | SOP | 0.6 % | AM/FM | 77.5 mV | 77.5 mV | 7.5 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 14 mA | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 60 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.6 mm | 18.8 mm | 2.7 mm | SONY CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 28 | |||||||||||||||||
|
KA2243
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | 14 V | AUDIO SINGLE CHIP RECEIVER | 1 | 3 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||||||||||||
|
TDA1596T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 0.1 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 1 | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-20 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||||||
|
BA4236L
ROHM Semiconductor
|
Check for Price | Obsolete | ZIP | AM/FM | 12 V | AUDIO DEMODULATOR | 1 | 2.7 V | R-PZIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.8 mm | 21.8 mm | 7 mm | ROHM CO LTD | ZIP, | unknown | 8542.39.00.01 | ZIP | 18 | |||||||||||||||||||||||||
|
TA8123AF
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | SSOP | 1 % | AM/FM | 80 mV | 60 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 70 dB | 18.5 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 6 mm | 13 mm | 2.2 mm | TOSHIBA CORP | SSOP, | unknown | 8542.39.00.01 | SSOP | 24 |